Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCA5011Copy
Manufacturer Standard Lead Time10 weeks
Order Code4412398
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,906.880 (CNY7,804.7744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,906.88 (CNY7,804.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCA5011Copy
Manufacturer Standard Lead Time10 weeks
Order Code4412398
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CA5011 is a TRMS analogue and digital multimeter gives the true RMS value whatever the signal, whether sinusoidal or distorted. It is therefore suitable for all types of installations, including those with non-linear loads (fluorescent lighting, switching power supply…). It is equipped with automatic signal-type recognition, AC or DC.
- AC and voltage 2 x 5 ranges of 400mV /../ 1000V, AC and DC current 2 x 6 ranges of 400µA /../ 10A
- 10Mohm impedance
- Resistance (2) 6 ranges of 400 ohm /../ 40Mohm
- Frequency 3 ranges of 4Hz / 40KHz / 100KHz
- 4000-count digital display
- Audible continuity test, max and hold functions
- Available with "Multistand" multi-purpose fold-away stand
- Reinforced safety by means of 2 LEDs: "Fus" light, "Voltest" light
- Can be used as a zero galvanometer, IP53 rating, powered by 9V battery
- Dimension is 160 x 105 x 56mm
Contents
TRMS analogue and digital multimeter, 1 x set of silicone RD/BK straight male banana / elbowed male banana, 1 x set of RD/BK CAT IV test probes.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Impedance, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (16-Jul-2019)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.925
