Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A30CR004FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782959
Product RangeTLRP Series
Your Part Number
4,192 In Stock
Need more?
4,192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.330 (CNY6.0229) |
| 25+ | CNY2.740 (CNY3.0962) |
| 50+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.33 (CNY6.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A30CR004FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782959
Product RangeTLRP Series
Technical Datasheet
Resistance4mohm
Product RangeTLRP Series
Resistor TechnologyMetal Strip
Temperature Coefficient± 25ppm/°C
Product Length6.4mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4mohm
Resistor Technology
Metal Strip
Product Length
6.4mm
SVHC
No SVHC (04-Feb-2026)
Product Range
TLRP Series
Temperature Coefficient
± 25ppm/°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
