Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20WR068FTE.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3782947
Product RangeTLRP Series
Your Part Number
2,520 In Stock
Need more?
2,520 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 25+ | CNY2.010 (CNY2.2713) |
| 50+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.870 (CNY2.1131) |
| 250+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.05 (CNY4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20WR068FTE.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3782947
Product RangeTLRP Series
Technical Datasheet
Resistance0.068ohm
Product RangeTLRP Series
Resistor TechnologyMetal Strip
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.068ohm
Resistor Technology
Metal Strip
Product Height
0.7mm
Qualification
AEC-Q200
Product Range
TLRP Series
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
