Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20DR100FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782927
Product RangeTLRP Series
Your Part Number
2,730 In Stock
Need more?
2,730 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.300 (CNY4.859) |
| 25+ | CNY2.130 (CNY2.4069) |
| 50+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.960 (CNY2.2148) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.30 (CNY4.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20DR100FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782927
Product RangeTLRP Series
Technical Datasheet
Resistance100mohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.7mm
Qualification
AEC-Q200
Product Range
TLRP Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
