Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20DR050FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782916
Your Part Number
468 In Stock
Need more?
468 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.420 (CNY4.9946) |
| 25+ | CNY2.250 (CNY2.5425) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY2.040 (CNY2.3052) |
| 250+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.42 (CNY4.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20DR050FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782916
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Product Height0.7mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Product Height
0.7mm
Qualification
AEC-Q200
Resistor Technology
Metal Strip
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
