Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20DR008FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782900
Your Part Number
3,800 In Stock
Need more?
3,800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.490 (CNY5.0737) |
| 25+ | CNY2.300 (CNY2.599) |
| 50+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY2.070 (CNY2.3391) |
| 250+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.49 (CNY5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20DR008FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782900
Technical Datasheet
Resistance0.008ohm
Resistor Case / Package2512 [6432 Metric]
Product Length6.4mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.008ohm
Product Length
6.4mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
