Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20DR007FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782899
Product RangeTLRP Series
Your Part Number
3,978 In Stock
Need more?
3,978 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.930 (CNY4.4409) |
| 25+ | CNY2.020 (CNY2.2826) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.760 (CNY1.9888) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.440 (CNY1.6272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.93 (CNY4.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20DR007FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782899
Product RangeTLRP Series
Technical Datasheet
Resistance0.007ohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.007ohm
Resistor Case / Package
2512 [6432 Metric]
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Qualification
AEC-Q200
Product Range
TLRP Series
Power Rating
2W
Product Length
6.4mm
Product Height
0.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
