Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR082FTE.Copy
Order Code3782885
Product RangeTLRP Series
Your Part Number
3,300 In Stock
Need more?
3,300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2000+ | CNY1.890 (CNY2.1357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.87 (CNY7.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR082FTE.Copy
Order Code3782885
Product RangeTLRP Series
Technical Datasheet
Resistance0.082ohm
Product RangeTLRP Series
Resistor TechnologyMetal Strip
Product Length6.4mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.082ohm
Resistor Technology
Metal Strip
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
TLRP Series
Product Length
6.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
