Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR080FTE.Copy
Order Code3782884
Product RangeTLRP Series
Your Part Number
3,596 In Stock
Need more?
3,596 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.950 (CNY5.5935) |
| 25+ | CNY2.510 (CNY2.8363) |
| 50+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY2.280 (CNY2.5764) |
| 250+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.95 (CNY5.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR080FTE.Copy
Order Code3782884
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Product Height0.7mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TLRP Series
Power Rating
2W
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Product Height
0.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
