Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR075FTE.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3782883
Product RangeTLRP Series
Your Part Number
3,998 In Stock
Need more?
3,998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.340 (CNY2.6442) |
| 2000+ | CNY2.300 (CNY2.599) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR075FTE.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3782883
Product RangeTLRP Series
Technical Datasheet
Resistance0.075ohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Temperature Coefficient± 25ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
2512 [6432 Metric]
Product Length
6.4mm
Product Height
0.7mm
Qualification
AEC-Q200
Product Range
TLRP Series
Temperature Coefficient
± 25ppm/°C
Product Width
3.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
