Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR068FTE.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3782881
Product RangeTLRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY7,120.00 (CNY8,045.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR068FTE.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3782881
Product RangeTLRP Series
Technical Datasheet
Resistance0.068ohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistor TechnologyMetal Strip
Temperature Coefficient± 25ppm/°C
Product Width3.2mm
Product Height0.7mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.068ohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Product Width
3.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TLRP Series
Power Rating
2W
Temperature Coefficient
± 25ppm/°C
Product Height
0.7mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
