Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR050FTE.Copy
Order Code3782879
Product RangeTLRP Series
Your Part Number
2,185 In Stock
Need more?
2,185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.010 (CNY5.6613) |
| 25+ | CNY2.580 (CNY2.9154) |
| 50+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.260 (CNY2.5538) |
| 250+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.720 (CNY1.9436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.01 (CNY5.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR050FTE.Copy
Order Code3782879
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistor TechnologyMetal Strip
Product Length6.4mm
Product Width3.2mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TLRP Series
Power Rating
2W
Product Length
6.4mm
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
