Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR047FTE.Copy
Order Code3782878
Product RangeTLRP Series
Your Part Number
3,845 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
3,665 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.64 (CNY7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR047FTE.Copy
Order Code3782878
Product RangeTLRP Series
Technical Datasheet
Resistance0.047ohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistor TechnologyMetal Strip
Product Length6.4mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Qualification
AEC-Q200
Product Range
TLRP Series
Power Rating
2W
Product Length
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
