Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR040FTE.Copy
Order Code3782877
Your Part Number
2,185 In Stock
Need more?
2,185 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 2000+ | CNY1.820 (CNY2.0566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR040FTE.Copy
Order Code3782877
Technical Datasheet
Resistance0.04ohm
Power Rating2W
Resistor TechnologyMetal Strip
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Technology
Metal Strip
SVHC
No SVHC (04-Feb-2026)
Power Rating
2W
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
