Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR035FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782874
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 2000+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR035FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782874
Technical Datasheet
Resistance0.035ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistor TechnologyMetal Strip
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.035ohm
Power Rating
2W
Product Length
6.4mm
Product Height
0.7mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
