Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR030FTE.Copy
Order Code3782872
Product RangeTLRP Series
Your Part Number
3,455 In Stock
Need more?
3,455 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2000+ | CNY1.980 (CNY2.2374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.79 (CNY7.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR030FTE.Copy
Order Code3782872
Product RangeTLRP Series
Technical Datasheet
Resistance0.03ohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Product Length6.4mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
2512 [6432 Metric]
Qualification
AEC-Q200
Product Range
TLRP Series
Product Length
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
