Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR025FTE.Copy
Order Code3782871
Product RangeTLRP Series
Your Part Number
3,415 In Stock
Need more?
3,415 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.600 (CNY4.068) |
| 25+ | CNY2.360 (CNY2.6668) |
| 50+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY2.140 (CNY2.4182) |
| 250+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.60 (CNY4.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR025FTE.Copy
Order Code3782871
Product RangeTLRP Series
Technical Datasheet
Resistance0.025ohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Resistance Tolerance± 1%
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
2512 [6432 Metric]
Product Length
6.4mm
Product Height
0.7mm
SVHC
No SVHC (04-Feb-2026)
Product Range
TLRP Series
Resistance Tolerance
± 1%
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
