Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR020FTE.Copy
Order Code3782869
Product RangeTLRP Series
Your Part Number
3,684 In Stock
Need more?
3,684 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.330 (CNY1.5029) |
| 10+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.33 (CNY1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR020FTE.Copy
Order Code3782869
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TLRP Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Height
0.7mm
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
