Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR018FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782868
Product RangeTLRP Series
Your Part Number
3,991 In Stock
Need more?
3,991 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR018FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782868
Product RangeTLRP Series
Technical Datasheet
Resistance0.018ohm
Product RangeTLRP Series
Resistance Tolerance± 1%
Product Height0.7mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.018ohm
Resistance Tolerance
± 1%
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TLRP Series
Product Height
0.7mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
