Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR003FTDG.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782862
Product RangeTLRP Series
Your Part Number
3,685 In Stock
Need more?
3,685 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.57 (CNY6.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP3A20CR003FTDG.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782862
Product RangeTLRP Series
Technical Datasheet
Resistance3mohm
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistor TechnologyMetal Strip
Product Length6.4mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Product Range
TLRP Series
Power Rating
2W
Product Length
6.4mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
