Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2H20WR050FTE.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3782861
Product RangeTLRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.690 (CNY5.2997) |
| 25+ | CNY2.430 (CNY2.7459) |
| 50+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY2.150 (CNY2.4295) |
| 250+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.69 (CNY5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2H20WR050FTE.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3782861
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Resistor TechnologyMetal Strip
Product Height0.6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLRP Series
Power Rating
2W
Product Height
0.6mm
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2010 [5025 Metric]
Resistor Technology
Metal Strip
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
