Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2H10WR075FTE.Copy
Order Code3782856
Product RangeTLRP Series
Your Part Number
3,999 In Stock
Need more?
3,999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 25+ | CNY2.020 (CNY2.2826) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.830 (CNY2.0679) |
| 250+ | CNY1.800 (CNY2.034) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.530 (CNY1.7289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2H10WR075FTE.Copy
Order Code3782856
Product RangeTLRP Series
Technical Datasheet
Resistance0.075ohm
Product RangeTLRP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Product Length5mm
Product Width2.4mm
Product Height0.6mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.075ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Product Width
2.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TLRP Series
Power Rating
1W
Product Length
5mm
Product Height
0.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
