Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2H10WR068FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782855
Product RangeTLRP Series
Your Part Number
3,199 In Stock
Need more?
3,199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.710 (CNY1.9323) |
| 2000+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.18 (CNY6.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2H10WR068FTE.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782855
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistor TechnologyMetal Strip
Product Width2.4mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TLRP Series
Power Rating
1W
Product Width
2.4mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Resistor Technology
Metal Strip
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
