Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10WR033FTD.Copy
Order Code3782848
Your Part Number
4,498 In Stock
Need more?
4,498 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 2000+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10WR033FTD.Copy
Order Code3782848
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Height0.55mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Temperature Coefficient
± 75ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Metal Strip
Product Height
0.55mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
