Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10WR008FTD.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782841
Your Part Number
4,339 In Stock
Need more?
4,339 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.850 (CNY4.3505) |
| 25+ | CNY1.960 (CNY2.2148) |
| 50+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.720 (CNY1.9436) |
| 250+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.85 (CNY4.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10WR008FTD.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782841
Technical Datasheet
Resistance0.008ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Width1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.008ohm
Resistor Technology
Metal Strip
Product Width
1.6mm
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Temperature Coefficient
± 75ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
