Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10WR004FTD.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782836
Product RangeTLRP Series
Your Part Number
4,689 In Stock
Need more?
4,689 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 2000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10WR004FTD.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782836
Product RangeTLRP Series
Technical Datasheet
Resistance4mohm
Product RangeTLRP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Product Height0.55mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4mohm
Resistor Case / Package
1206 [3216 Metric]
Product Height
0.55mm
Qualification
AEC-Q200
Product Range
TLRP Series
Power Rating
1W
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
