Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10ER040FTD.Copy
Order Code3782834
Product RangeTLRP Series
Your Part Number
4,999 In Stock
Need more?
4,999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10ER040FTD.Copy
Order Code3782834
Product RangeTLRP Series
Technical Datasheet
Resistance0.04ohm
Product RangeTLRP Series
Power Rating1W
Resistor TechnologyMetal Strip
Product Width1.6mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Power Rating
1W
Product Width
1.6mm
Qualification
AEC-Q200
Product Range
TLRP Series
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
