Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10ER033FTD.Copy
Order Code3782833
Product RangeTLRP Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2000+ | CNY1.340 (CNY1.5142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.19 (CNY5.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10ER033FTD.Copy
Order Code3782833
Product RangeTLRP Series
Technical Datasheet
Resistance0.033ohm
Product RangeTLRP Series
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Strip
Product Length3.2mm
Product Height0.55mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TLRP Series
Resistor Technology
Metal Strip
Product Height
0.55mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
