Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10ER030FTD.Copy
Order Code3782832
Product RangeTLRP Series
Your Part Number
4,800 In Stock
Need more?
4,800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.650 (CNY4.1245) |
| 25+ | CNY1.870 (CNY2.1131) |
| 50+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.690 (CNY1.9097) |
| 250+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.280 (CNY1.4464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.65 (CNY4.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10ER030FTD.Copy
Order Code3782832
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Resistor TechnologyMetal Strip
Product Length3.2mm
Product Width1.6mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TLRP Series
Product Length
3.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Metal Strip
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
