Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10ER020FTD.Copy
Order Code3782830
Product RangeTLRP Series
Your Part Number
4,948 In Stock
Need more?
4,948 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.913 (CNY1.0317) |
| 100+ | CNY0.911 (CNY1.0294) |
| 500+ | CNY0.908 (CNY1.026) |
| 1000+ | CNY0.906 (CNY1.0238) |
| 2000+ | CNY0.903 (CNY1.0204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10ER020FTD.Copy
Order Code3782830
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Resistor TechnologyMetal Strip
Product Length3.2mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TLRP Series
Product Length
3.2mm
Qualification
AEC-Q200
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
