Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10ER012FTD.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3782828
Your Part Number
4,997 In Stock
Need more?
4,997 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.650 (CNY4.1245) |
| 25+ | CNY1.870 (CNY2.1131) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.660 (CNY1.8758) |
| 250+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.280 (CNY1.4464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.65 (CNY4.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10ER012FTD.Copy
Manufacturer Standard Lead Time23 weeks
Order Code3782828
Technical Datasheet
Resistance0.012ohm
Power Rating1W
Resistor TechnologyMetal Strip
Product Length3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.012ohm
Resistor Technology
Metal Strip
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
1W
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
