Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10DR040FTD.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782820
Your Part Number
3,950 In Stock
Need more?
3,950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 25+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 2500+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.34 (CNY7.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10DR040FTD.Copy
Manufacturer Standard Lead Time24 weeks
Order Code3782820
Technical Datasheet
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
