Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10DR030FTD.Copy
Order Code3782819
Product RangeTLRP Series
Your Part Number
4,840 In Stock
Need more?
4,840 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 2000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.57 (CNY6.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10DR030FTD.Copy
Order Code3782819
Product RangeTLRP Series
Technical Datasheet
Resistance0.03ohm
Product RangeTLRP Series
Power Rating1W
Product Length3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.03ohm
Power Rating
1W
Product Height
0.55mm
Qualification
AEC-Q200
Product Range
TLRP Series
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
