Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR3A30ER0005FTDGCopy
Manufacturer Standard Lead Time11 weeks
Order Code4136817
Product RangeTLR Series
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.010 (CNY10.1813) |
| 10+ | CNY6.000 (CNY6.780) |
| 25+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY4.270 (CNY4.8251) |
| 250+ | CNY3.910 (CNY4.4183) |
| 500+ | CNY3.650 (CNY4.1245) |
| 1000+ | CNY3.390 (CNY3.8307) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.01 (CNY10.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR3A30ER0005FTDGCopy
Manufacturer Standard Lead Time11 weeks
Order Code4136817
Product RangeTLR Series
Technical Datasheet
Resistance500µohm
Product RangeTLR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Operating Temperature Max170°C
Qualification-
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Technology
Metal Strip
Product Length
6.35mm
Operating Temperature Max
170°C
Product Range
TLR Series
Power Rating
3W
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
