Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY TLM3AER033JTE SMD Current Sense Resistor, 0.033 ohm, TLM Series, 2512 [6432 Metric], 1 W, ± 5%, Metal Foil](https://www.element14.cn/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM3AER033JTECopy
Order Code
Re-Reel2483610RL
Cut Tape2483610
Product RangeTLM Series
Also Known As2176158-7
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLM3AER033JTECopy
Order Code
Re-Reel2483610RL
Cut Tape2483610
Product RangeTLM Series
Also Known As2176158-7
Technical Datasheet
Resistance0.033ohm
Product RangeTLM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.15mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLM Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.3mm
Product Height
0.55mm
Operating Temperature Max
55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
