Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TL2BR018F SMD Current Sense Resistor, 0.018 ohm, TL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/42254246.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL2BR018FCopy
Order Code
Re-Reel1173969RL
Cut Tape1173969
Product RangeTL Series
Also Known As1625826-2
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL2BR018FCopy
Order Code
Re-Reel1173969RL
Cut Tape1173969
Product RangeTL Series
Also Known As1625826-2
Technical Datasheet
Resistance0.018ohm
Product RangeTL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.018ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
TL Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
