Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE500B1R0J.Copy
Order Code3777334
Product RangeTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY427.980 (CNY483.6174) |
| 25+ | CNY412.080 (CNY465.6504) |
| 50+ | CNY389.450 (CNY440.0785) |
| 100+ | CNY373.620 (CNY422.1906) |
| 250+ | CNY371.400 (CNY419.682) |
Price for:Each
Minimum: 10
Multiple: 10
CNY4,279.80 (CNY4,836.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE500B1R0J.Copy
Order Code3777334
Product RangeTE Series
Technical Datasheet
Resistance1ohm
Product RangeTE Series
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Product Range
TE Series
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29818
