Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE150B47RJ.Copy
Order Code3777155
Product RangeTE Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.320 (CNY302.0716) |
| 2+ | CNY250.800 (CNY283.404) |
| 3+ | CNY234.270 (CNY264.7251) |
| 5+ | CNY217.750 (CNY246.0575) |
| 10+ | CNY201.220 (CNY227.3786) |
| 20+ | CNY197.200 (CNY222.836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.32 (CNY302.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE150B47RJ.Copy
Order Code3777155
Product RangeTE Series
Technical Datasheet
Resistance47ohm
Product RangeTE Series
Resistor TerminalsSolder Lug
Voltage Rating-
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Operating Temperature Min-25°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Resistor Terminals
Solder Lug
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Chassis Mount
Qualification
-
Product Range
TE Series
Voltage Rating
-
Resistor Type
High Power
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.561547
