Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE1000B8R2J.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4049695
Your Part Number
10 In Stock
41 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY571.300 (CNY645.569) |
| 5+ | CNY533.520 (CNY602.8776) |
| 10+ | CNY495.800 (CNY560.254) |
| 25+ | CNY494.900 (CNY559.237) |
| 50+ | CNY493.990 (CNY558.2087) |
| 100+ | CNY493.080 (CNY557.1804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY571.30 (CNY645.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE1000B8R2J.Copy
Manufacturer Standard Lead Time23 weeks
Order Code4049695
Technical Datasheet
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Resistor MountingChassis Mount
Product Length350mm
Product Width-
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 5%
Resistor Mounting
Chassis Mount
Product Width
-
Qualification
-
Resistor Terminals
Solder Lug
Product Length
350mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.520467
