Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSQMR76K8JCopy
Manufacturer Standard Lead Time22 weeks
Order Code988066
Product RangeSQ Series
Also Known As1-1623783-8, SQM7 6K8 5% (METAL FILM)
Your Part Number
296 In Stock
Need more?
296 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.840 (CNY7.7292) |
| 10+ | CNY4.460 (CNY5.0398) |
| 25+ | CNY3.540 (CNY4.0002) |
| 50+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.720 (CNY3.0736) |
| 250+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.84 (CNY7.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSQMR76K8JCopy
Manufacturer Standard Lead Time22 weeks
Order Code988066
Product RangeSQ Series
Also Known As1-1623783-8, SQM7 6K8 5% (METAL FILM)
Technical Datasheet
Resistance6.8kohm
Product RangeSQ Series
Power Rating7W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length13mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
6.8kohm
Power Rating
7W
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SQ Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SQMR76K8J
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
