Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY SMW512RJT SMD Chip Resistor, 12 ohm, ± 5%, 5 W, 5328 [13573 Metric], Wirewound, High Power](https://www.element14.cn/productimages/standard/en_GB/108630605-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW512RJTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3791012RL
Cut Tape3791012
Product RangeSM Series
Also Known As5-1879233-1
Your Part Number
510 In Stock
Need more?
510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY7.140 | CNY7.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.140 (CNY8.0682) |
| 10+ | CNY5.290 (CNY5.9777) |
| 50+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY4.340 (CNY4.9042) |
| 200+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW512RJTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3791012RL
Cut Tape3791012
Product RangeSM Series
Also Known As5-1879233-1
Technical Datasheet
Resistance12ohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / Package5328 [13573 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12ohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
500V
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
5328 [13573 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
