Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW318RJT.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4062306
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.560 (CNY4.0228) |
| 25+ | CNY2.770 (CNY3.1301) |
| 50+ | CNY2.610 (CNY2.9493) |
| 100+ | CNY2.460 (CNY2.7798) |
| 250+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.040 (CNY2.3052) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW318RJT.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4062306
Technical Datasheet
Resistance18ohm
Power Rating3W
Resistor Case / Package-
Voltage Rating500V
Product Length10.5mm
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Resistor Case / Package
-
Product Length
10.5mm
Qualification
-
Power Rating
3W
Voltage Rating
500V
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001037
