Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF222KJT.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4062304
Your Part Number
1,890 In Stock
Need more?
1,890 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.150 (CNY4.6895) |
| 10+ | CNY2.610 (CNY2.9493) |
| 25+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.300 (CNY2.599) |
| 100+ | CNY2.140 (CNY2.4182) |
| 250+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.15 (CNY4.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMF222KJT.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4062304
Technical Datasheet
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2616 [6740 Metric]
Resistor TechnologyMetal Film (Thin Film)
Product Length6.7mm
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 5%
Resistor Case / Package
2616 [6740 Metric]
Product Length
6.7mm
Qualification
-
Power Rating
2W
Resistor Technology
Metal Film (Thin Film)
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000419
