Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMA-A0204FTDX150KCopy
Manufacturer Standard Lead Time17 weeks
Order Code2991035
Your Part Number
1,365 In Stock
Need more?
1,365 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY0.862 (CNY0.9741) |
| 250+ | CNY0.458 (CNY0.5175) |
| 500+ | CNY0.382 (CNY0.4317) |
| 1500+ | CNY0.375 (CNY0.4238) |
| 3000+ | CNY0.314 (CNY0.3548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMA-A0204FTDX150KCopy
Manufacturer Standard Lead Time17 weeks
Order Code2991035
Technical Datasheet
Power Rating400mW
Resistor Case / PackageMiniMELF 0204
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Power Rating
400mW
Operating Temperature Max
155°C
Resistor Case / Package
MiniMELF 0204
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
