Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMA-A0204FTDX12KCopy
Order Code2991034
Product RangeSMA-A Series
Your Part Number
1,040 In Stock
Need more?
1,040 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.080 (CNY1.2204) |
| 250+ | CNY0.474 (CNY0.5356) |
| 500+ | CNY0.405 (CNY0.4576) |
| 1500+ | CNY0.336 (CNY0.3797) |
| 3000+ | CNY0.329 (CNY0.3718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.92 (CNY2.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMA-A0204FTDX12KCopy
Order Code2991034
Product RangeSMA-A Series
Technical Datasheet
Product RangeSMA-A Series
Voltage Rating200V
Power Rating400mW
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SMA-A Series
Power Rating
400mW
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
200V
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for SMA-A0204FTDX12K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
