Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMA-A0102FTDL10KCopy
Manufacturer Standard Lead Time17 weeks
Order Code2991028
Your Part Number
1,385 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
1,384 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY0.892 (CNY1.008) |
| 2000+ | CNY0.875 (CNY0.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMA-A0102FTDL10KCopy
Manufacturer Standard Lead Time17 weeks
Order Code2991028
Technical Datasheet
Resistor TechnologyMetal Film
Power Rating300mW
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistor Technology
Metal Film
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
300mW
Operating Temperature Max
155°C
Technical Docs (1)
Alternatives for SMA-A0102FTDL10K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
