Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBCHE4330RJ..Copy
Order Code3791050
Product RangeSBC Series
Also Known As1-1623730-4
Your Part Number
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBCHE4330RJ..Copy
Order Code3791050
Product RangeSBC Series
Also Known As1-1623730-4
Technical Datasheet
Resistance330ohm
Product RangeSBC Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length20mm
Product Width8mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Alternatives for SBCHE4330RJ..
1 Product Found
Technical Specifications
Resistance
330ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
20mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
8mm
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
