Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSBCHE4100RJCopy
Manufacturer Standard Lead Time28 weeks
Order Code1174333
Product RangeSBC Series
Also Known As1623730-1, BCHE 4 W 100R 5%
Your Part Number
288 In Stock
1,000 more incoming. You can reserve stock now
288 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY6.500 (CNY7.345) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.700 (CNY5.311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSBCHE4100RJCopy
Manufacturer Standard Lead Time28 weeks
Order Code1174333
Product RangeSBC Series
Also Known As1623730-1, BCHE 4 W 100R 5%
Technical Datasheet
Resistance100ohm
Product RangeSBC Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating20V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length20mm
Product Width8mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
4W 100 OHM Wirewound Resisto.
- Resistance: 100 ohm
- Power Rating: 4W
- Product Range: TE CONNECTIVITY - SBC Series
- Resistance Tolerance: ± 5%
- Resistor Element Material: Wirewound
- Temperature Coefficient: ± 200ppm/°C
- Full Power Rating Temperature: 20°C
- Operating Temperature Range: 0°C to +70°C"
Technical Specifications
Resistance
100ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
20mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBC Series
Resistance Tolerance
± 5%
Voltage Rating
20V
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
8mm
Operating Temperature Max
350°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
