Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBCHE11150RJCopy
Order Code3791092
Product RangeSBC Series
Also Known As1623728-4, SBCHE11150RJ
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 5+ | CNY15.700 (CNY17.741) |
| 10+ | CNY11.660 (CNY13.1758) |
| 20+ | CNY10.860 (CNY12.2718) |
| 40+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY8.240 (CNY9.3112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.73 (CNY22.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBCHE11150RJCopy
Order Code3791092
Product RangeSBC Series
Also Known As1623728-4, SBCHE11150RJ
Technical Datasheet
Resistance150ohm
Product RangeSBC Series
Power Rating11W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length50mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
150ohm
Power Rating
11W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
350°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
