Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E9K09BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944744
Product RangeRP73P Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY1.110 (CNY1.2543) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.793 (CNY0.8961) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.46 (CNY1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E9K09BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944744
Product RangeRP73P Series
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor TypeHigh Power
Product RangeRP73P Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Type
High Power
Operating Temperature Min
-55°C
Qualification
-
Power Rating
100mW
Product Range
RP73P Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
